+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EATON ELECTRONICS | |
Type of varistor | multilayer | |
Mounting | SMD | |
Case - inch | 0603 | |
Case - mm | 1608 | |
Max. operating voltage | 8.5V AC, 12V DC | |
Varistor max current 8/20µs | 30A | |
Varistor voltage | 18V | |
Capacitance | 210pF | |
Energy E10/1000µs | 100mJ |