+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MLVC06V022C150

Varistor: multilayer; SMD; 0603; 15.6VAC; 22VDC; 30A; 30V; 150pF


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
MLVC06V022C150
TME Symbol:
MLVC06V022C150

Specification

Manufacturer
EATON ELECTRONICS
Type of varistor
multilayer
Mounting
SMD
Case - inch
0603
Case - mm
1608
Max. operating voltage
15.6V AC, 22V DC
Varistor max current 8/20µs
30A
Varistor voltage
30V
Capacitance
0.15nF
Energy E10/1000µs
100mJ
Gross weight0.66 g
Certificates
See other products in this category: SMD varistors EATON ELECTRONICS,
*
MLVC06V022C150
0 in TME stock
No. of pieces (Multiple of: 4 000)
Minimum order quantity: 4 000.
Multiple of: 4 000.
Net price for quantities from 4000 pcs - 0.09 USDGross price for quantities from 4000 pcs - 0.09 USD
Net price for quantities from 8000 pcs - 0.09 USDGross price for quantities from 8000 pcs - 0.09 USD
Net price for quantities from 12000 pcs - 0.08 USDGross price for quantities from 12000 pcs - 0.08 USD
Net price for quantities from 20000 pcs - 0.08 USDGross price for quantities from 20000 pcs - 0.08 USD
Net price for quantities from 28000 pcs - 0.08 USDGross price for quantities from 28000 pcs - 0.08 USD
Net price for quantities from 40000 pcs - 0.08 USDGross price for quantities from 40000 pcs - 0.08 USD