+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MLVC08V014C400

Varistor: multilayer; SMD; 0805; 10VAC; 14VDC; 120A; 20V; 400pF


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
MLVC08V014C400
TME Symbol:
MLVC08V014C400

Specification

Manufacturer
EATON ELECTRONICS
Type of varistor
multilayer
Mounting
SMD
Case - inch
0805
Case - mm
2012
Max. operating voltage
10V AC, 14V DC
Varistor max current 8/20µs
120A
Varistor voltage
20V
Capacitance
0.4nF
Energy E10/1000µs
300mJ
Gross weight0.7 g
Certificates
See other products in this category: SMD varistors EATON ELECTRONICS,
*
MLVC08V014C400
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Net price for quantities from 4000 pcs - 0.16 USDGross price for quantities from 4000 pcs - 0.16 USD