+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MLVC08V022C175

Varistor: multilayer; SMD; 0805; 15.6VAC; 22VDC; 35A; 30V; 175pF

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
MLVC08V022C175
TME Symbol:
MLVC08V022C175

Specification

Manufacturer
EATON ELECTRONICS
Type of varistor
multilayer
Mounting
SMD
Case - inch
0805
Case - mm
2012
Max. operating voltage
15.6V AC, 22V DC
Varistor max current 8/20µs
35A
Varistor voltage
30V
Capacitance
175pF
Energy E10/1000µs
100mJ
Gross weight0.7 g
Certificates
See other products in this category: SMD varistors EATON ELECTRONICS,
*
MLVC08V022C175
0 in TME stock
Net price for quantities from 4000 pcs - 0.14 USDGross price for quantities from 4000 pcs - 0.14 USD
Net price for quantities from 8000 pcs - 0.12 USDGross price for quantities from 8000 pcs - 0.12 USD
No. of pieces (Multiplicity: 4 000)