+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MLVC12V018C700

Varistor: multilayer; SMD; 1206; 12.7VAC; 18VDC; 150A; 25V; 700pF


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
MLVC12V018C700
TME Symbol:
MLVC12V018C700

Specification

Manufacturer
EATON ELECTRONICS
Type of varistor
multilayer
Mounting
SMD
Case - inch
1206
Case - mm
3216
Max. operating voltage
12.7V AC, 18V DC
Varistor max current 8/20µs
150A
Varistor voltage
25V
Capacitance
0.7nF
Energy E10/1000µs
400mJ
Gross weight0.7 g
Certificates
See other products in this category: SMD varistors EATON ELECTRONICS,
*
MLVC12V018C700
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 0.19 USDGross price for quantities from 3000 pcs - 0.19 USD
Net price for quantities from 30000 pcs - 0.19 USDGross price for quantities from 30000 pcs - 0.19 USD