+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MLVC12V024C550

Varistor: multilayer; SMD; 1206; 17VAC; 24VDC; 150A; 33V; 550pF

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
MLVC12V024C550
TME Symbol:
MLVC12V024C550

Specification

Manufacturer
EATON ELECTRONICS
Type of varistor
multilayer
Mounting
SMD
Case - inch
1206
Case - mm
3216
Max. operating voltage
17V AC, 24V DC
Varistor max current 8/20µs
150A
Varistor voltage
33V
Capacitance
0.55nF
Energy E10/1000µs
400mJ
Gross weight0.7 g
Certificates
See other products in this category: SMD varistors EATON ELECTRONICS,
*
MLVC12V024C550
0 in TME stock
Net price for quantities from 3000 pcs - 0.21 USDGross price for quantities from 3000 pcs - 0.21 USD
No. of pieces (Multiplicity: 3 000)