+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MLVC12V030C450

Varistor: multilayer; SMD; 1206; 21.2VAC; 30VDC; 120A; 42V; 450pF


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
MLVC12V030C450
TME Symbol:
MLVC12V030C450

Specification

Manufacturer
EATON ELECTRONICS
Type of varistor
multilayer
Mounting
SMD
Case - inch
1206
Case - mm
3216
Max. operating voltage
21.2V AC, 30V DC
Varistor max current 8/20µs
120A
Varistor voltage
42V
Capacitance
0.45nF
Energy E10/1000µs
400mJ
Gross weight0.7 g
Certificates
See other products in this category: SMD varistors EATON ELECTRONICS,
*
MLVC12V030C450
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.18 USDGross price for quantities from 3000 pcs - 0.18 USD