+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EATON ELECTRONICS | |
Type of varistor | multilayer | |
Mounting | SMD | |
Case - inch | 1210 | |
Case - mm | 3225 | |
Max. operating voltage | 7.8V AC, 11V DC | |
Varistor max current 8/20µs | 300A | |
Varistor voltage | 16V | |
Capacitance | 1.8nF | |
Energy E10/1000µs | 1.5J |