+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MLVC13V026C1000

Varistor: multilayer; SMD; 1210; 18.4VAC; 26VDC; 280A; 36V; 1000pF


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
MLVC13V026C1000
TME Symbol:
MLVC13V026C1000

Specification

Manufacturer
EATON ELECTRONICS
Type of varistor
multilayer
Mounting
SMD
Case - inch
1210
Case - mm
3225
Max. operating voltage
18.4V AC, 26V DC
Varistor max current 8/20µs
280A
Varistor voltage
36V
Capacitance
1nF
Energy E10/1000µs
1.5J
Gross weight1.144 g
Certificates
See other products in this category: SMD varistors EATON ELECTRONICS,
*
MLVC13V026C1000
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 0.30 USDGross price for quantities from 3000 pcs - 0.30 USD