+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MLVC13V048C510

Varistor: multilayer; SMD; 1210; 34VAC; 48VDC; 280A; 62V; 510pF; 1.5J


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
MLVC13V048C510
TME Symbol:
MLVC13V048C510

Specification

Manufacturer
EATON ELECTRONICS
Type of varistor
multilayer
Mounting
SMD
Case - inch
1210
Case - mm
3225
Max. operating voltage
34V AC, 48V DC
Varistor max current 8/20µs
280A
Varistor voltage
62V
Capacitance
510pF
Energy E10/1000µs
1.5J
Gross weight1.144 g
Certificates
See other products in this category: SMD varistors EATON ELECTRONICS,
*
MLVC13V048C510
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.32 USDGross price for quantities from 3000 pcs - 0.32 USD
Net price for quantities from 21000 pcs - 0.30 USDGross price for quantities from 21000 pcs - 0.30 USD