+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MLVC18V016C1900

Varistor: multilayer; SMD; 1812; 11.3VAC; 16VDC; 500A; 22V; 1900pF


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
MLVC18V016C1900
TME Symbol:
MLVC18V016C1900

Specification

Manufacturer
EATON ELECTRONICS
Type of varistor
multilayer
Mounting
SMD
Case - inch
1812
Case - mm
4532
Max. operating voltage
11.3V AC, 16V DC
Varistor max current 8/20µs
500A
Varistor voltage
22V
Capacitance
1.9nF
Energy E10/1000µs
2.5J
Gross weight0.881 g
Certificates
See other products in this category: SMD varistors EATON ELECTRONICS,
*
MLVC18V016C1900
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 0.37 USDGross price for quantities from 3000 pcs - 0.37 USD