+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MLVC18V030C1200

Varistor: multilayer; SMD; 1812; 21.2VAC; 30VDC; 500A; 42V; 1200pF


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
MLVC18V030C1200
TME Symbol:
MLVC18V030C1200

Specification

Manufacturer
EATON ELECTRONICS
Type of varistor
multilayer
Mounting
SMD
Case - inch
1812
Case - mm
4532
Max. operating voltage
21.2V AC, 30V DC
Varistor max current 8/20µs
500A
Varistor voltage
42V
Capacitance
1.2nF
Energy E10/1000µs
2.5J
Gross weight0.127 g
Certificates
See other products in this category: SMD varistors EATON ELECTRONICS,
*
MLVC18V030C1200
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.39 USDGross price for quantities from 3000 pcs - 0.39 USD
Net price for quantities from 15000 pcs - 0.37 USDGross price for quantities from 15000 pcs - 0.37 USD
Packaging method by the manufacturer:Reel = 3 000 pcs