+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MLVC18V033C1100

Varistor: multilayer; SMD; 1812; 23.3VAC; 33VDC; 500A; 45V; 1100pF

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
MLVC18V033C1100
TME Symbol:
MLVC18V033C1100

Specification

Manufacturer
EATON ELECTRONICS
Type of varistor
multilayer
Mounting
SMD
Case - inch
1812
Case - mm
4532
Max. operating voltage
23.3V AC, 33V DC
Varistor max current 8/20µs
500A
Varistor voltage
45V
Capacitance
1.1nF
Energy E10/1000µs
2.5J
Gross weight0.881 g
Certificates
See other products in this category: SMD varistors EATON ELECTRONICS,
*
MLVC18V033C1100
0 in TME stock
Net price for quantities from 3000 pcs - 0.35 USDGross price for quantities from 3000 pcs - 0.35 USD
No. of pieces (Multiplicity: 3 000)