+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MLVC22V038C1800

Varistor: multilayer; SMD; 2220; 27VAC; 38VDC; 600A; 51V; 1800pF


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
MLVC22V038C1800
TME Symbol:
MLVC22V038C1800

Specification

Manufacturer
EATON ELECTRONICS
Type of varistor
multilayer
Mounting
SMD
Case - inch
2220
Case - mm
5750
Max. operating voltage
27V AC, 38V DC
Varistor max current 8/20µs
600A
Varistor voltage
51V
Capacitance
1.8nF
Energy E10/1000µs
2.5J
Gross weight1.265 g
Certificates
See other products in this category: SMD varistors EATON ELECTRONICS,
*
MLVC22V038C1800
0 in TME stock
Net price for quantities from 3000 pcs - 0.44 USDGross price for quantities from 3000 pcs - 0.44 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.