+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EATON ELECTRONICS | |
Type of varistor | multilayer | |
Mounting | SMD | |
Case - inch | 2220 | |
Case - mm | 5750 | |
Max. operating voltage | 30V AC, 42V DC | |
Varistor max current 8/20µs | 600A | |
Varistor voltage | 56V | |
Capacitance | 1.6nF | |
Energy E10/1000µs | 2.5J |