+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MLVC22V060C800

Varistor: multilayer; SMD; 2220; 45VAC; 60VDC; 600A; 76V; 800pF; 2.5J


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
MLVC22V060C800
TME Symbol:
MLVC22V060C800

Specification

Manufacturer
EATON ELECTRONICS
Type of varistor
multilayer
Mounting
SMD
Case - inch
2220
Case - mm
5750
Max. operating voltage
45V AC, 60V DC
Varistor max current 8/20µs
600A
Varistor voltage
76V
Capacitance
800pF
Energy E10/1000µs
2.5J
Gross weight1.265 g
Certificates
See other products in this category: SMD varistors EATON ELECTRONICS,
*
MLVC22V060C800
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.47 USDGross price for quantities from 3000 pcs - 0.47 USD