+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MLVC32V038C1800

Varistor: multilayer; SMD; 3225; 30VAC; 38VDC; 100A; 47V; 1800pF


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
MLVC32V038C1800
TME Symbol:
MLVC32V038C1800

Specification

Manufacturer
EATON ELECTRONICS
Type of varistor
multilayer
Mounting
SMD
Case - inch
3225
Case - mm
8063
Max. operating voltage
30V AC, 38V DC
Varistor max current 8/20µs
100A
Varistor voltage
47V
Capacitance
1.8nF
Energy E10/1000µs
0.9J
Gross weight1.475 g
Certificates
See other products in this category: SMD varistors EATON ELECTRONICS,
*
MLVC32V038C1800
0 in TME stock
Net price for quantities from 2500 pcs - 0.66 USDGross price for quantities from 2500 pcs - 0.66 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.