+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MLVC32V085C950

Varistor: multilayer; SMD; 3225; 60VAC; 85VDC; 400A; 100V; 950pF


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
MLVC32V085C950
TME Symbol:
MLVC32V085C950

Specification

Manufacturer
EATON ELECTRONICS
Type of varistor
multilayer
Mounting
SMD
Case - inch
3225
Case - mm
8063
Max. operating voltage
60V AC, 85V DC
Varistor max current 8/20µs
400A
Varistor voltage
100V
Capacitance
950pF
Energy E10/1000µs
2.2J
Gross weight1.475 g
Certificates
See other products in this category: SMD varistors EATON ELECTRONICS,
*
MLVC32V085C950
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.60 USDGross price for quantities from 2500 pcs - 0.60 USD
Net price for quantities from 5000 pcs - 0.56 USDGross price for quantities from 5000 pcs - 0.56 USD