+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MLVC32V100C800

Varistor: multilayer; SMD; 3225; 75VAC; 100VDC; 400A; 120V; 800pF


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
MLVC32V100C800
TME Symbol:
MLVC32V100C800

Specification

Manufacturer
EATON ELECTRONICS
Type of varistor
multilayer
Mounting
SMD
Case - inch
3225
Case - mm
8063
Max. operating voltage
75V AC, 100V DC
Varistor max current 8/20µs
400A
Varistor voltage
120V
Capacitance
800pF
Energy E10/1000µs
2.5J
Gross weight1.475 g
Certificates
See other products in this category: SMD varistors EATON ELECTRONICS,
*
MLVC32V100C800
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.59 USDGross price for quantities from 2500 pcs - 0.59 USD