+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MLVC32V180C350

Varistor: multilayer; SMD; 3225; 140VAC; 180VDC; 400A; 220V; 350pF

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
MLVC32V180C350
TME Symbol:
MLVC32V180C350

Specification

Manufacturer
EATON ELECTRONICS
Type of varistor
multilayer
Mounting
SMD
Case - inch
3225
Case - mm
8063
Max. operating voltage
140V AC, 180V DC
Varistor max current 8/20µs
400A
Varistor voltage
220V
Capacitance
350pF
Energy E10/1000µs
4.5J
Gross weight1.565 g
Certificates
See other products in this category: SMD varistors EATON ELECTRONICS,
*
MLVC32V180C350
0 in TME stock
Net price for quantities from 2500 pcs - 0.60 USDGross price for quantities from 2500 pcs - 0.60 USD
Net price for quantities from 7500 pcs - 0.58 USDGross price for quantities from 7500 pcs - 0.58 USD
No. of pieces (Multiplicity: 2 500)