+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MLVC40V031C3000

Varistor: multilayer; SMD; 4032; 25VAC; 31VDC; 250A; 39V; 3000pF


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
MLVC40V031C3000
TME Symbol:
MLVC40V031C3000

Specification

Manufacturer
EATON ELECTRONICS
Type of varistor
multilayer
Mounting
SMD
Case - inch
4032
Case - mm
10280
Max. operating voltage
25V AC, 31V DC
Varistor max current 8/20µs
250A
Varistor voltage
39V
Capacitance
3nF
Energy E10/1000µs
1.6J
Gross weight1.577 g
Certificates
See other products in this category: SMD varistors EATON ELECTRONICS,
*
MLVC40V031C3000
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 1.06 USDGross price for quantities from 2500 pcs - 1.06 USD