+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MLVC40V045C2500

Varistor: multilayer; SMD; 4032; 35VAC; 45VDC; 250A; 56V; 2500pF

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
MLVC40V045C2500
TME Symbol:
MLVC40V045C2500

Specification

Manufacturer
EATON ELECTRONICS
Type of varistor
multilayer
Mounting
SMD
Case - inch
4032
Case - mm
10280
Max. operating voltage
35V AC, 45V DC
Varistor max current 8/20µs
250A
Varistor voltage
56V
Capacitance
2.5nF
Energy E10/1000µs
2.5J
Gross weight1.577 g
Certificates
See other products in this category: SMD varistors EATON ELECTRONICS,
*
MLVC40V045C2500
0 in TME stock
Net price for quantities from 2500 pcs - 1.01 USDGross price for quantities from 2500 pcs - 1.01 USD
No. of pieces (Multiplicity: 2 500)