+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | EATON ELECTRONICS | |
Type of varistor | multilayer | |
Mounting | SMD | |
Case - inch | 4032 | |
Case - mm | 10280 | |
Max. operating voltage | 140V AC, 180V DC | |
Varistor max current 8/20µs | 1.2kA | |
Varistor voltage | 220V | |
Capacitance | 800pF | |
Energy E10/1000µs | 10J |