+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MLZ2012M1R0HT

Inductor: ferrite; SMD; 0805; 1uH; 700mA; R: 100mΩ; ±20%; -55÷125°C

Manufacturer: TDK

Manufacturer part number:
MLZ2012M1R0HT
TME Symbol:
MLZ2012M1R0HT

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
SMD
Case - inch
0805
Case - mm
2012
Inductance
1µH
Operating current
0.7A
Resistance
0.1Ω
Tolerance
±20%
Test frequency
2MHz
Operating temperature
-55...125°C
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
MLZ2012M1R0HT
0 in TME stock
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
No. of pieces (Multiplicity: 2 000)