+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MM501N

Motor breaker; 0.04kW; 230VAC; for DIN rail mounting; 0.1÷0.16A


Manufacturer: HAGER

Manufacturer part number:
MM501N
TME Symbol:
MM501N

Specification

Manufacturer
HAGER
Type of protection
motor breaker
Max motor power
0.04kW
Operating voltage
230V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
0.1...0.16A
Electrical connection
screw terminals
IP rating
IP20
Gross weight259 g
Certificates
EAN code3250614435140
See other products in this category: Motor Protection Breakers HAGER,
*
MM501N
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 60.59 USDGross price for quantities from 1 pcs - 60.59 USD