+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: HAGER
Manufacturer | HAGER | |
Type of protection | motor breaker | |
Max motor power | 0.09kW | |
Operating voltage | 230V AC | |
Mounting | for DIN rail mounting | |
Range of overcurrent release settings | 0.25...0.4A | |
Electrical connection | screw terminals | |
IP rating | IP20 |