+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MM74HC02M

IC: digital; NOR; Ch: 4; IN: 2; CMOS; SMD; SO14; 2÷6VDC; -40÷85°C; tube


Manufacturer: ONSEMI

Manufacturer part number:
MM74HC02M
TME Symbol:
MM74HC02M

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
NOR
Number of channels
quad, 4
Number of inputs
2
Technology
CMOS
Mounting
SMD
Case
SO14
Operating temperature
-40...85°C
Kind of package
tube
Quiescent current
20µA
Family
HC
Supply voltage
  • 2...6V DC
Gross weight0.137 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
*
MM74HC02M
150 in TME stock
Net price for quantities from 1 pcs - 0.45 USDGross price for quantities from 1 pcs - 0.45 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 25 pcs - 0.29 USDGross price for quantities from 25 pcs - 0.29 USD
Net price for quantities from 55 pcs - 0.27 USDGross price for quantities from 55 pcs - 0.27 USD
Net price for quantities from 110 pcs - 0.25 USDGross price for quantities from 110 pcs - 0.25 USD
Net price for quantities from 550 pcs - 0.23 USDGross price for quantities from 550 pcs - 0.23 USD
Net price for quantities from 5005 pcs - 0.22 USDGross price for quantities from 5005 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 55 pcs