+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MM74HC02MTC

IC: digital; NOR; Ch: 4; IN: 2; CMOS; SMD; TSSOP14; 2÷6VDC; -40÷85°C

Manufacturer: ONSEMI

Manufacturer part number:
MM74HC02MTC
TME Symbol:
MM74HC02MTC

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
NOR
Number of channels
quad, 4
Number of inputs
2
Technology
CMOS
Mounting
SMD
Case
TSSOP14
Operating temperature
-40...85°C
Kind of package
tube
Delay time
8ns
Family
HC
Supply voltage
  • 2...6V DC
Gross weight0.052 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
*
MM74HC02MTC
275 in TME stock
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 96 pcs - 0.42 USDGross price for quantities from 96 pcs - 0.42 USD
Net price for quantities from 288 pcs - 0.35 USDGross price for quantities from 288 pcs - 0.35 USD
Net price for quantities from 480 pcs - 0.34 USDGross price for quantities from 480 pcs - 0.34 USD
Net price for quantities from 576 pcs - 0.33 USDGross price for quantities from 576 pcs - 0.33 USD
Net price for quantities from 864 pcs - 0.33 USDGross price for quantities from 864 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 96 pcs