+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MM74HC04MTCX

IC: digital; NOT; Ch: 6; IN: 1; CMOS; SMD; TSSOP14; 2÷6VDC; -40÷85°C

Manufacturer: ONSEMI

Manufacturer part number:
MM74HC04MTCX
TME Symbol:
MM74HC04MTCX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
NOT
Number of channels
hex, 6
Number of inputs
1
Technology
CMOS
Mounting
SMD
Case
TSSOP14
Operating temperature
-40...85°C
Kind of package
reel, tape
Delay time
8ns
Family
HC
Supply voltage
  • 2...6V DC
Gross weight0.06 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
*
MM74HC04MTCX
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Product for special order