+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MM74HC14M

IC: digital; NOT; Ch: 6; IN: 1; CMOS; SMD; SO14; 2÷6VDC; -55÷125°C; tube


Manufacturer: ONSEMI

Manufacturer part number:
MM74HC14M
TME Symbol:
MM74HC14M

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
NOT
Number of channels
hex, 6
Number of inputs
1
Technology
CMOS
Mounting
SMD
Case
SO14
Operating temperature
-55...125°C
Kind of package
tube
Quiescent current
40µA
Kind of input
with Schmitt trigger
Family
HC
Supply voltage
  • 2...6V DC
Gross weight0.137 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
*
MM74HC14M
558 in TME stock
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 25 pcs - 0.29 USDGross price for quantities from 25 pcs - 0.29 USD
Net price for quantities from 55 pcs - 0.28 USDGross price for quantities from 55 pcs - 0.28 USD
Net price for quantities from 110 pcs - 0.26 USDGross price for quantities from 110 pcs - 0.26 USD
Net price for quantities from 275 pcs - 0.25 USDGross price for quantities from 275 pcs - 0.25 USD
Net price for quantities from 550 pcs - 0.24 USDGross price for quantities from 550 pcs - 0.24 USD
Net price for quantities from 1045 pcs - 0.23 USDGross price for quantities from 1045 pcs - 0.23 USD
Net price for quantities from 2530 pcs - 0.22 USDGross price for quantities from 2530 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 55 pcs