+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MM74HC240MTCX

IC: digital; buffer,inverting,line driver; Ch: 2; CMOS; SMD; HC

Manufacturer: ONSEMI

Manufacturer part number:
MM74HC240MTCX
TME Symbol:
MM74HC240MTCX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
buffer, inverting, line driver
Number of channels
2
Technology
CMOS
Mounting
SMD
Case
TSSOP20
Manufacturer series
HC
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of output
3-state
Quiescent current
160µA
Supply voltage
  • 2...6V DC
Gross weight0.15 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
See other products from this series.:
*
MM74HC240MTCX
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Product for special order