+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MM74HC245AWM

IC: digital; bidirectional,transceiver; Ch: 8; CMOS; SMD; SO20-W; HC

Manufacturer: ONSEMI

Manufacturer part number:
MM74HC245AWM
TME Symbol:
MM74HC245AWM

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
bidirectional, transceiver
Number of channels
8
Technology
CMOS
Mounting
SMD
Case
SO20-W
Manufacturer series
HC
Operating temperature
-40...85°C
Kind of output
3-state
Quiescent current
80µA
Supply voltage
  • 2...6V DC
Gross weight0.546 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
See other products from this series.:
*
MM74HC245AWM
118 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 25 pcs - 0.53 USDGross price for quantities from 25 pcs - 0.53 USD
Net price for quantities from 38 pcs - 0.51 USDGross price for quantities from 38 pcs - 0.51 USD
Net price for quantities from 76 pcs - 0.48 USDGross price for quantities from 76 pcs - 0.48 USD
Net price for quantities from 114 pcs - 0.47 USDGross price for quantities from 114 pcs - 0.47 USD
Net price for quantities from 266 pcs - 0.45 USDGross price for quantities from 266 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 38 pcs