+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MM74HC373WM

IC: digital; D latch; Ch: 8; CMOS; 2÷6VDC; SMD; SO20-W; HC; -40÷85°C


Manufacturer: ONSEMI

Manufacturer part number:
MM74HC373WM
TME Symbol:
MM74HC373WM

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D latch
Number of channels
8
Technology
CMOS
Mounting
SMD
Case
SO20-W
Manufacturer series
HC
Operating temperature
-40...85°C
Family
HC
Kind of output
3-state
Trigger
level-triggered
Supply voltage
  • 2...6V DC
Gross weight0.545 g
Certificates
See other products in this category: Latches ONSEMI,
See other products from this series.:
*
MM74HC373WM
605 in TME stock
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 25 pcs - 0.53 USDGross price for quantities from 25 pcs - 0.53 USD
Net price for quantities from 38 pcs - 0.50 USDGross price for quantities from 38 pcs - 0.50 USD
Net price for quantities from 114 pcs - 0.43 USDGross price for quantities from 114 pcs - 0.43 USD
Net price for quantities from 266 pcs - 0.36 USDGross price for quantities from 266 pcs - 0.36 USD
Net price for quantities from 532 pcs - 0.32 USDGross price for quantities from 532 pcs - 0.32 USD
Net price for quantities from 1026 pcs - 0.31 USDGross price for quantities from 1026 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 38 pcs