+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MM74HC574WM

IC: digital; D flip-flop; Ch: 8; CMOS; HC; SMD; SO20-W; OUT: 3-state


Manufacturer: ONSEMI

Manufacturer part number:
MM74HC574WM
TME Symbol:
MM74HC574WM

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
8
Technology
CMOS
Manufacturer series
HC
Mounting
SMD
Case
SO20-W
Operating temperature
-40...85°C
Kind of output
3-state
Quiescent current
80µA
Trigger
positive-edge-triggered
Supply voltage
  • 2...6V DC
Gross weight0.547 g
Certificates
See other products in this category: Flip-Flops ONSEMI,
See other products from this series.:
*
MM74HC574WM
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.48 USDGross price for quantities from 1 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 36 pcs - 0.39 USDGross price for quantities from 36 pcs - 0.39 USD
Net price for quantities from 180 pcs - 0.37 USDGross price for quantities from 180 pcs - 0.37 USD
Net price for quantities from 360 pcs - 0.33 USDGross price for quantities from 360 pcs - 0.33 USD
Net price for quantities from 1080 pcs - 0.30 USDGross price for quantities from 1080 pcs - 0.30 USD
Packaging method by the manufacturer:
Tube = 36 pcs