+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MM74HC86M

IC: digital; XOR; Ch: 4; IN: 2; CMOS; SMD; SO14; 2÷6VDC; -40÷85°C; tube


Manufacturer: ONSEMI

Manufacturer part number:
MM74HC86M
TME Symbol:
MM74HC86M

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
XOR
Number of channels
quad, 4
Number of inputs
2
Technology
CMOS
Mounting
SMD
Case
SO14
Operating temperature
-40...85°C
Kind of package
tube
Quiescent current
20µA
Family
HC
Supply voltage
  • 2...6V DC
Gross weight0.135 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
*
MM74HC86M
0 in TME stock
No. of pieces (Multiplicity: 55)
Minimum order quantity: 3 575.
Multiplicity: 55.
Product for special order
Packaging method by the manufacturerTube = 55 pcs