+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MM74HCT138MTC

IC: digital; 3 to 8 line,line decoder; Ch: 1; IN: 3; CMOS; SMD; HCT


Manufacturer: ONSEMI

Manufacturer part number:
MM74HCT138MTC
TME Symbol:
MM74HCT138MTC

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3 to 8 line, line decoder
Number of channels
1
Number of inputs
3
Technology
CMOS
Mounting
SMD
Case
TSSOP16
Manufacturer series
HCT
Family
HCT
Operating temperature
-40...85°C
Kind of package
tube
Quiescent current
160µA
Supply voltage
  • 4.5...5.5V DC
Gross weight0.052 g
Certificates
See other products in this category: Decoders, multiplexers, switches ONSEMI,
See other products from this series.:
*
MM74HCT138MTC
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.69 USDGross price for quantities from 1 pcs - 0.69 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 25 pcs - 0.48 USDGross price for quantities from 25 pcs - 0.48 USD
Packaging method by the manufacturer:Tube = 96 pcs