+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MM74HCT14M

IC: digital; NOT; Ch: 6; IN: 1; CMOS; SMD; SO14; 4.5÷5.5VDC; -40÷85°C


Manufacturer: ONSEMI

Manufacturer part number:
MM74HCT14M
TME Symbol:
MM74HCT14M

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
NOT
Number of channels
hex, 6
Number of inputs
1
Technology
CMOS
Mounting
SMD
Case
SO14
Operating temperature
-40...85°C
Kind of package
tube
Quiescent current
10µA
Kind of input
with Schmitt trigger
Family
HCT
Supply voltage
  • 4.5...5.5V DC
Gross weight0.137 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
*
MM74HCT14M
84 in TME stock
Net price for quantities from 1 pcs - 0.48 USDGross price for quantities from 1 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.31 USD
Net price for quantities from 55 pcs - 0.28 USDGross price for quantities from 55 pcs - 0.28 USD
Net price for quantities from 110 pcs - 0.27 USDGross price for quantities from 110 pcs - 0.27 USD
Net price for quantities from 550 pcs - 0.25 USDGross price for quantities from 550 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 55 pcs