+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MM74HCT164MX

IC: digital; 8bit,shift register,serial input,parallel out


Manufacturer: ONSEMI

Manufacturer part number:
MM74HCT164MX
TME Symbol:
MM74HCT164MX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
8bit, parallel out, serial input, shift register
Number of channels
1
Technology
CMOS, TTL
Mounting
SMD
Case
SO14
Manufacturer series
HCT
Family
HCT
Operating temperature
-40...85°C
Kind of package
reel, tape
Quiescent current
160µA
Supply voltage
  • 4.5...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: Shift registers ONSEMI,
See other products from this series.:
*
MM74HCT164MX
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.24 USDGross price for quantities from 2500 pcs - 0.24 USD