+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MM74HCT245WM

IC: digital; bidirectional,transceiver; Ch: 8; CMOS,TTL; SMD; SO20

Manufacturer: ONSEMI

Manufacturer part number:
MM74HCT245WM
TME Symbol:
MM74HCT245WM

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
bidirectional, transceiver
Number of channels
8
Technology
CMOS, TTL
Mounting
SMD
Case
SO20
Manufacturer series
HCT
Operating temperature
-40...85°C
Kind of output
3-state
Supply voltage
  • 4.5...5.5V DC
Gross weight0.548 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
See other products from this series.:
*
MM74HCT245WM
1374 in TME stock
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 25 pcs - 0.53 USDGross price for quantities from 25 pcs - 0.53 USD
Net price for quantities from 38 pcs - 0.52 USDGross price for quantities from 38 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 38 pcs