+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MM74HCT245WMX

IC: digital; 3-state,octal,transceiver; Ch: 8; CMOS,TTL; SMD; HCT

Manufacturer: ONSEMI

Manufacturer part number:
MM74HCT245WMX
TME Symbol:
MM74HCT245WMX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, octal, transceiver
Number of channels
8
Technology
CMOS, TTL
Mounting
SMD
Case
SO20WB
Manufacturer series
HCT
Operating temperature
-55...125°C
Kind of package
reel, tape
Kind of output
3-state
Family
HCT
Supply voltage
  • 4.5...5.5V DC
Gross weight0.664 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
See other products from this series.:
*
MM74HCT245WMX
900 in TME stock
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 25 pcs - 0.51 USDGross price for quantities from 25 pcs - 0.51 USD
Net price for quantities from 50 pcs - 0.49 USDGross price for quantities from 50 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcs