+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MM74HCT273WMX

IC: digital; octal,D flip-flop; Ch: 8; CMOS,TTL; HCT; SMD; SO20WB

Manufacturer: ONSEMI

Manufacturer part number:
MM74HCT273WMX
TME Symbol:
MM74HCT273WMX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop, octal
Number of channels
8
Technology
CMOS, TTL
Manufacturer series
HCT
Mounting
SMD
Case
SO20WB
Operating temperature
-55...125°C
Family
HCT
Kind of package
reel, tape
Supply voltage
  • 4.5...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Flip-Flops ONSEMI,
See other products from this series.:
*
MM74HCT273WMX
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order