+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MM74HCT573WMX

IC: digital; D latch; Ch: 8; TTL; 4.5÷5.5VDC; SMD; SO20; HCT; -40÷85°C


Manufacturer: ONSEMI

Manufacturer part number:
MM74HCT573WMX
TME Symbol:
MM74HCT573WMX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D latch
Number of channels
8
Technology
TTL
Mounting
SMD
Case
SO20
Manufacturer series
HCT
Operating temperature
-40...85°C
Family
HCT
Kind of output
3-state
Kind of package
reel, tape
Trigger
level-triggered
Quiescent current
160µA
Supply voltage
  • 4.5...5.5V DC
Gross weight0.704 g
Certificates
See other products in this category: Latches ONSEMI,
See other products from this series.:
*
MM74HCT573WMX
0 in TME stock
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 25 pcs - 0.47 USDGross price for quantities from 25 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 250 pcs - 0.41 USDGross price for quantities from 250 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs