+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MMA02040C1919FB300

Resistor: metal film; 19.1Ω; SMD; 400mW; ±1%; 200V; Ø1.4x3.6mm

Manufacturer: VISHAY

Manufacturer part number:
MMA02040C1919FB300
TME Symbol:
MMA02040C1919FB300

Specification

Manufacturer
VISHAY
Type of resistor
metal film
Resistance
19.1Ω
Mounting
SMD
Power
0.4W
Tolerance
±1%
Operating voltage
200V
Body dimensions
Ø1.4x3.6mm
Operating temperature
-55...155°C
Temperature coefficient
50ppm/°C
Roll diameter max.
180mm
Quantity in set/package
3000pcs.
Gross weight0.022 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
MMA02040C1919FB300
0 in TME stock
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
No. of pieces (Multiplicity: 3 000)