+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of resistor | metal film | |
Resistance | 20kΩ | |
Mounting | SMD | |
Power | 0.25W | |
Tolerance | ±0.1% | |
Operating voltage | 200V | |
Body dimensions | Ø1.4x3.6mm | |
Operating temperature | -55...125°C | |
Temperature coefficient | 25ppm/°C | |
Length | 3.6mm | |
Diameter | 1.4mm | |
Quantity in set/package | 3000pcs. |