+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MMA02040D3000BB300

Resistor: metal film; 300Ω; SMD; 250mW; ±0.1%; 200V; Ø1.4x3.6mm


Manufacturer: VISHAY

Manufacturer part number:
MMA02040D3000BB300
TME Symbol:
MMA02040D3000BB300

Specification

Manufacturer
VISHAY
Type of resistor
metal film
Resistance
300Ω
Mounting
SMD
Power
0.25W
Tolerance
±0.1%
Operating voltage
200V
Body dimensions
Ø1.4x3.6mm
Operating temperature
-55...125°C
Temperature coefficient
25ppm/°C
Roll diameter max.
180mm
Quantity in set/package
3000pcs.
Gross weight0.022 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
MMA02040D3000BB300
0 in TME stock
Net price for quantities from 3000 pcs - 0.14 USDGross price for quantities from 3000 pcs - 0.14 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.