+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | TVS array | |
Semiconductor structure | unidirectional | |
Version | ESD | |
Mounting | SMD | |
Leakage current | 0.2µA | |
Number of channels | 8 | |
Capacitance | 1.5pF | |
Application | Ethernet | |
Kind of package | reel, tape | |
Manufacturer standard package | 2500pcs. |