+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of resistor | thin film | |
Resistance | 10kΩ | |
Mounting | SMD | |
Case | MELF | |
Case - inch | 0207 | |
Case - mm | 6123 | |
Power | 0.4W | |
Tolerance | ±1% | |
Operating voltage | 300V | |
Body dimensions | Ø2.2x5.8mm | |
Operating temperature | -55...155°C | |
Temperature coefficient | 50ppm/°C | |
Conform to the norm | AEC-Q200 | |
Length | 5.8mm | |
Diameter | 2.2mm |