+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MMB02070C1508FB200

Resistor: thin film; 1.5Ω; SMD; MELF; 0207; 400mW; ±1%; 300V; L: 5.8mm


Manufacturer: VISHAY

Manufacturer part number:
MMB02070C1508FB200
TME Symbol:
MMB02070C1508FB200

Specification

Manufacturer
VISHAY
Type of resistor
thin film
Resistance
1.5Ω
Mounting
SMD
Case
MELF
Case - inch
0207
Case - mm
6123
Power
0.4W
Tolerance
±1%
Operating voltage
300V
Body dimensions
Ø2.2x5.8mm
Operating temperature
-55...155°C
Temperature coefficient
50ppm/°C
Conform to the norm
AEC-Q200
Length
5.8mm
Diameter
2.2mm
Gross weight0.092 g
Certificates

WATCH VIDEO

See other products in this category: SMD resistors VISHAY,
*
MMB02070C1508FB200
1582 in TME stock
Net price for quantities from 1 pcs - 0.24 USDGross price for quantities from 1 pcs - 0.24 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.13 USDGross price for quantities from 25 pcs - 0.13 USD
Net price for quantities from 50 pcs - 0.11 USDGross price for quantities from 50 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 125 pcs - 0.09 USDGross price for quantities from 125 pcs - 0.09 USD
Net price for quantities from 250 pcs - 0.08 USDGross price for quantities from 250 pcs - 0.08 USD
Net price for quantities from 300 pcs - 0.08 USDGross price for quantities from 300 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs