+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MMB02070C1801FB200

Resistor: thin film; 1.8kΩ; SMD; MELF; 0207; 400mW; ±1%; 300V

Manufacturer: VISHAY

Manufacturer part number:
MMB02070C1801FB200
TME Symbol:
MMB02070C1801FB200

Specification

Manufacturer
VISHAY
Type of resistor
thin film
Resistance
1.8kΩ
Mounting
SMD
Case
MELF
Case - inch
0207
Case - mm
6123
Power
0.4W
Tolerance
±1%
Operating voltage
300V
Body dimensions
Ø2.2x5.8mm
Operating temperature
-55...155°C
Temperature coefficient
50ppm/°C
Conform to the norm
AEC-Q200
Length
5.8mm
Diameter
2.2mm
Gross weight0.098 g
Certificates

WATCH VIDEO

See other products in this category: SMD resistors VISHAY
*
MMB02070C1801FB200
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 2 000 pcs