+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MMB02070C2201FB700

Resistor: metal film; 2.2kΩ; SMD; 1W; ±1%; 350V; Ø2.2x5.8mm


Manufacturer: VISHAY

Manufacturer part number:
MMB02070C2201FB700
TME Symbol:
MMB02070C2201FB700

Specification

Manufacturer
VISHAY
Type of resistor
metal film
Resistance
2.2kΩ
Mounting
SMD
Power
1W
Tolerance
±1%
Operating voltage
350V
Body dimensions
Ø2.2x5.8mm
Operating temperature
-55...155°C
Temperature coefficient
50ppm/°C
Roll diameter max.
330mm
Quantity in set/package
7000pcs.
Gross weight0.08 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
MMB02070C2201FB700
0 in TME stock
Net price for quantities from 7000 pcs - 0.07 USDGross price for quantities from 7000 pcs - 0.07 USD
Net price for quantities from 14000 pcs - 0.06 USDGross price for quantities from 14000 pcs - 0.06 USD
Net price for quantities from 21000 pcs - 0.06 USDGross price for quantities from 21000 pcs - 0.06 USD
Net price for quantities from 28000 pcs - 0.06 USDGross price for quantities from 28000 pcs - 0.06 USD
Net price for quantities from 35000 pcs - 0.06 USDGross price for quantities from 35000 pcs - 0.06 USD
Net price for quantities from 42000 pcs - 0.06 USDGross price for quantities from 42000 pcs - 0.06 USD
Net price for quantities from 49000 pcs - 0.06 USDGross price for quantities from 49000 pcs - 0.06 USD
Net price for quantities from 70000 pcs - 0.06 USDGross price for quantities from 70000 pcs - 0.06 USD
Net price for quantities from 84000 pcs - 0.06 USDGross price for quantities from 84000 pcs - 0.06 USD
Net price for quantities from 105000 pcs - 0.06 USDGross price for quantities from 105000 pcs - 0.06 USD
No. of pieces (Multiplicity: 7 000)
Minimum order quantity: 7 000.
Multiplicity: 7 000.